Amphenol Advanced Sensors/Nova Sensor
NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, automotive, and industrial process industries. Nova Sensor’s expertise spans over 3 decades and the company has manufactured more than 500 million MEMS-based sensors. NovaSensor by Amphenol Advanced Sensors offers leading sensor solutions in the realm of the microelectromechanical (MEMS). Their sensor line includes cost effective surface mount, hybrid, and media isolated sensors applicable in not only transportation applications, but also industrial and medical applications. The company has a library of intellectual properties, a range of technology, production capability and expertise, that makes NovaSensor® a logical choice for helping bring any microsystem design to market. NovaSensor can produce more than 1 million pressure sensors die per week. While, NovaSensor’s mainstream MEMS solution includes pressure sensors in surface mount packages (the NPC-1210 and 1220 Series devices), fully calibrated and amplified (analog and digital capabilities – NPA), and media isolated stainless-steel pressure sensors (NPI-19 Series) for harsh media environments. NovaSensor, a division on Amphenol Advanced Sensor, offers pressure sensor die for users that have the ability to place, wire bond, and house the NovaSensor die into their customer platform. In addition, some die are made specifically for medical applications specifically disposable blood pressure and catheters.
Telefoon:
E-mail: techsupport@onlinecomponents.com
Geautoriseerde distributeur
Winkel Amphenol Advanced Sensors/Nova Sensor
Winkel Amphenol Advanced Sensors/Nova Sensor
88 Producten
ELVH-L04G-HRRD-I-NAA5
Amphenol Advanced Sensors/Nova Sensor
Analog and digital gage pressure sensor with 0–4 psi range, I²C/SPI digital output, and ratiometric analog output ...
ELVH-L60D-HRRD-I-NAA5
Amphenol Advanced Sensors/Nova Sensor
Differential pressure sensor with -60 to +60 psi range, offering digital I²C/SPI or ratiometric analog output wit ...
ELVH-M611A-HRRD-I-NAA5
Amphenol Advanced Sensors/Nova Sensor
Gage pressure sensor with 600 to 1100 mbar range, I2C digital output, and integrated temperature compensation.
NPA-300B-001D
Amphenol Advanced Sensors/Nova Sensor
The NPA-300B-001D is a calibrated, surface-mount differential pressure sensor with a 1 PSI range, 3.3V excitation ...
NPA-300B-005D
Amphenol Advanced Sensors/Nova Sensor
Pressure Sensor - Differential - -5 to 5 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage ...
NPA-300B-005D/BKN
Amphenol Advanced Sensors/Nova Sensor
Pressure Sensor - Differential - 5PSI (34.47kPa) - 2 to 3V Analog Voltage Output - ±1.5% Accuracy - 3.135 to ...
NPA-300B-005G/BKN
Amphenol Advanced Sensors/Nova Sensor
Pressure Sensor - Vented Gauge - 5PSI (34.47kPa) - 2 to 3V Analog Voltage Output - ±1.5% Accuracy - 3.135 ...
NPA-300B-015D
Amphenol Advanced Sensors/Nova Sensor
Pressure Sensor - Differential - -15 to 15 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage . ...
NPA-300B-02WD/BKN
Amphenol Advanced Sensors/Nova Sensor
Pressure Sensor - Differential - 0.07PSI (0.5kPa) - 0.5 to 3V Analog Voltage Output - ±1.5% Accuracy - 3.135 to ...
NPA-300B-02WG
Amphenol Advanced Sensors/Nova Sensor
Pressure Sensor - Vented Gauge - -2 to 2 inH2O (+/-) 2.5 %FS - Amplified output, compensated - Analog ...